- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000031395
Description
+
Lug Terminal (1/0)AWG 54.8mm 19mm Tin Carton
Search Keywords: 7000031395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031395
-
Alias/AKA:30032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$10.37
30
$10.05
50
$9.60
100
$9.32
250
$8.81
500
$8.57
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing