- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000031387
Description
+
Lug Terminal 6AWG 45.2mm 11mm Tin Carton
Search Keywords: 7000031387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031387
-
Alias/AKA:30015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$4.48
100
$4.28
250
$4.15
500
$3.93
1,000
$3.82
2,500
$3.72
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing