- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 7000021415
Description
+
Splice Terminal (14-18)AWG/(18-22)AWG 20.3mm 13.5mm Tin Bulk
Search Keywords: 7000021415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000021415
-
Alias/AKA:905-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$965.22
3
$934.74
5 +
$905.68
Click for Quote
Log in
to unlock special pricing