- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000006240
Description
+
Wire Splice Power Cable Splice Kit - 8.00" (203.2mm) Length - 1 Pair @ 1/0-6 AWG.
Search Keywords: 7000006240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006240
-
Alias/AKA:82-F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3909505000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$124.65
5
$118.82
10
$105.57
20
$105.31
50
$105.04
100 +
$104.78
Click for Quote
Log in
to unlock special pricing