- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000006225
Description
+
Tape - Electrical Insulation - Polyester Film - 25.4 mm - 1 " - 9.144 m - 30 ft.
Search Keywords: 7000006225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006225
-
Alias/AKA:70-1X30FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3920992000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51 Rolls
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$85.27
5
$80.20
10
$74.52
24
$73.79
72
$69.67
120 +
$66.65
Click for Quote
Log in
to unlock special pricing