- Home ›
- All Products›
- 7000006142
Description
+
Corrosion Protection Kit CPT-4, Cable Min. O.D. 2.90 in, Max. O.D. 6.00 in | 3M CPT-4
Search Keywords: 7000006142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006142
-
Alias/AKA:CPT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4009110000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2
$333.25
3
$273.44
4
$243.53
5 +
$238.66
Click for Quote
Log in
to unlock special pricing