- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000006133
Description
+
Cold Shrink Insulator - 2/0 AWG-250 kcmil (70-125 mm²) - 0.917' (279.40mm - 11.00") Length - Black.
Search Keywords: 7000006133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006133
-
Alias/AKA:8426-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insulator
-
Dimension:279 x 30.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$47.40
5
$40.60
10
$38.89
30
$37.23
50
$37.14
100
$37.01
250 +
$36.70
Click for Quote
Log in
to unlock special pricing