- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000006091
3M
7000006091
Scotch® Linerless Rubber Splicing Tape - 2 in x 30 ft - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotch® Linerless Rubber Splicing Tape - 2 in x 30 ft - Black.
Search Keywords: 7000006091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006091
-
Alias/AKA:130C-2X30FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 7000006091 RoHS compliant?
Yes, 7000006091 is RoHS compliant.
What is the lead time for 7000006091?
The standard lead time for 7000006091 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$108.08
3
$105.33
6
$100.53
9
$98.90
12 +
$76.54
Click for Quote
Log in
to unlock special pricing