- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000006090
3M
7000006090
Scotch® Linerless Rubber Splicing Tape - 1 in x 30 ft - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7000006090 |
| Alias/AKA: | 130C-1X30FT |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 4005910000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |