- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000005950
Description
+
Cold Shrink Insulator - Tape/Wire/UniShield® Shielding - 1 kV - 0.95" to 1.94" (24.1mm to 49.3mm) Diameter - 1.000' (304.80mm - 12.00") Length - Standard - Black.
Search Keywords: 7000005950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000005950
-
Alias/AKA:8428-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$69.43
5
$66.74
10
$65.78
20
$64.01
50
$63.19
100 +
$62.80
Click for Quote
Log in
to unlock special pricing