- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000005943
Description
+
Cold Shrink Insulator - 250-400 kcmil (125-200 mm²) - 1.000' (304.80mm - 12.00") Length - Black.
Search Keywords: 7000005943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000005943
-
Alias/AKA:8427-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insulator
-
Dimension:305 x 35.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$133.64
5
$92.94
10
$65.66
30
$61.54
50
$59.47
100
$58.53
250 +
$56.17
Click for Quote
Log in
to unlock special pricing