- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 7000001933
Description
+
Conn FC Multimode Simplex M Crimp ST Cable Mount <0.2dB Bag
Search Keywords: 7000001933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000001933
-
Alias/AKA:6200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9020006000
-
COO:US
-
ECCN:1A995
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:FC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$419.50
3
$413.67
5 +
$408.01
Click for Quote
Log in
to unlock special pricing