Image is representational - see manufacturer specifications

3M Authorized Distributor

7000001906

Bumper Square-Tapered With Flat Top - 0.800 to 0.899 in (20.0 to 29.9 mm) Width-Diameter Range - 0.300 to 0.399 in (7.0 to 7.9 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bumper Square-Tapered With Flat Top - 0.800 to 0.899 in (20.0 to 29.9 mm) Width-Diameter Range - 0.300 to 0.399 in (7.0 to 7.9 mm) Height-Thickness Range - Black.
Search Keywords: 7000001906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 7000001906
Alias/AKA: SJ-5023-BLACK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Durometer: 72M
Family: SJ-5023
Dimension: 0.81 in
Inside Diameter (Imperial): N/R
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7000001906 RoHS compliant?
Yes, 7000001906 is RoHS compliant.
What is the lead time for 7000001906?
The standard lead time for 7000001906 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,368
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1781
3,000
$0.1606
5,000
$0.1561
8,000
$0.1532
10,000
$0.1528
25,000
$0.1463
50,000
$0.1444
100,000 +
$0.1411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!