- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000001902
Description
+
Bumper Square-Tapered With Flat Top - 0.500 to 0.599 in (10.0 to 19.9 mm) Width-Diameter Range - 0.100 to 0.199 in (3.0 to 3.9 mm) Height-Thickness Range - Black.
Search Keywords: 7000001902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000001902
-
Alias/AKA:SJ-5008-BLACK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Outside Diameter (Imperial):N/R
-
Inside Diameter (Metric):N/R
-
Shape:Square
-
Durometer:72M
-
Type:Bumper
-
Recess Depth (Imperial):N/R
-
Operating Temperature:5 to 52 °C
-
Inside Diameter (Imperial):N/R
-
Family:SJ-5008
-
Thread Length (Metric):N/R
-
Mounting:Adhesive
-
Color:Black
-
Recess Diameter (Metric):N/R
-
Outside Diameter (Metric):N/R
-
Dimension:3.1 mm
-
Recess Depth (Metric):N/R
-
Recess Diameter (Imperial):N/R
-
Material:ABS,Acrylic,Glass,Metals,Polycarbonate,Polyethylene,Polypropylene,Wood
-
Thread Size:N/R
-
Thread Length (Imperial):N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,710
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0750
6,000
$0.0717
9,000
$0.0716
12,000
$0.0707
27,000
$0.0678
51,000
$0.0651
102,000
$0.0650
150,000 +
$0.0648
Click for Quote
Log in
to unlock special pricing