Image is representational - see manufacturer specifications

3M Authorized Distributor

7000001884

Bumper Cylindrical-Flat Top - 0.500 to 0.599 in (10.0 to 19.9 mm) - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bumper Cylindrical-Flat Top - 0.500 to 0.599 in (10.0 to 19.9 mm) - Black.
Search Keywords: 7000001884
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 7000001884
Alias/AKA: SJ-5012-BLACK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Durometer: 72M
Inside Diameter (Imperial): N/R
Color: Black
Family: SJ-5012
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7000001884 RoHS compliant?
Yes, 7000001884 is RoHS compliant.
What is the lead time for 7000001884?
The standard lead time for 7000001884 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,497
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0827
6,000
$0.0760
9,000
$0.0755
12,000
$0.0725
27,000
$0.0717
51,000
$0.0712
102,000
$0.0710
150,000 +
$0.0708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!