- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- 7000001166
3M
7000001166
Bumper Cylindrical-Flat Top - 0.500 to 0.599 in (10.0 to 19.9 mm) - Clear.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000001166
-
Alias/AKA:SJ-5312-CLEAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3024 -
Family:SJ-5312
-
Color:Clear