- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 560-BULK
Description
+
Splice Terminal 16-18AWG 20.32mm 13.46mm Tin Bulk
Search Keywords: 560BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:560-BULK
-
Alias/AKA:7000005878
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,975
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$0.2043
500
$0.2020
1,250
$0.1881
2,500
$0.1773
3,750
$0.1756
5,000 +
$0.1683
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT