- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 4516-1/4X36YD
3M
4516-1/4X36YD
Vinyl Foam Tape - 1/4 in x 36 yd - 0.062 in. (1.6 mm) Thick - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 4516-1/4X36YD |
| Alias/AKA: | 7000028661 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |