- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 4516-1/2X36YD
3M
4516-1/2X36YD
Vinyl Foam Tape - 1/2 in x 36 yd - 0.062 in. (1.6 mm) Thick - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vinyl Foam Tape - 1/2 in x 36 yd - 0.062 in. (1.6 mm) Thick - Black.
Search Keywords: 451612X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:4516-1/2X36YD
-
Alias/AKA:7000001102
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Frequently Asked Questions
Is 4516-1/2X36YD RoHS compliant?
Yes, 4516-1/2X36YD is RoHS compliant.
What is the lead time for 4516-1/2X36YD?
The standard lead time for 4516-1/2X36YD is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$56.92
5
$54.99
18
$53.45
36
$52.62
54
$52.14
108
$51.31
252 +
$50.47
Click for Quote
Log in
to unlock special pricing