- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3485-2200
Description
+
Connector Accessories D-Sub Junction Shell 15 POS Polyester Gray
Search Keywords: 34852200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3485-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:41.4 x 16.8 x 39.9 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.22
25
$1.20
50
$1.17
100
$1.15
500
$1.13
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing