- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3365/37-INCHES
3M
3365/37-INCHES
Flat Cable Polyvinyl Chloride 37Conductors 28AWG 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 37Conductors 28AWG 300V Roll
Search Keywords: 336537INCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:3365/37-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:Flat Cable
-
Number of Conductors:37
Product Guides
+
Frequently Asked Questions
Is 3365/37-INCHES RoHS compliant?
Yes, 3365/37-INCHES is RoHS compliant.
What is the lead time for 3365/37-INCHES?
The standard lead time for 3365/37-INCHES is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
11/6/26