Image is representational - see manufacturer specifications

3M Authorized Distributor

3365/24-INCHES

Flat Cable 24 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat Cable 24 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 336524INCHES
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 3365/24-INCHES
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.27 mm
Cable Length: 30.48m,91.44 m
Type: Flat Cable
Number of Conductors: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3365/24-INCHES RoHS compliant?
Yes, 3365/24-INCHES is RoHS compliant.
What is the lead time for 3365/24-INCHES?
The standard lead time for 3365/24-INCHES is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,200
Can Ship immediately
8 Weeks can ship 1/14/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!