- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 31-6-NB
Description
+
3 Way Ring Tongue Terminal 14-16AWG 31.75mm Tin
Search Keywords: 316NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31-6-NB
-
Alias/AKA:7100163499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2283
3,000
$0.2184
5,000
$0.2123
8,000
$0.2064
10,000
$0.2059
25,000
$0.1983
50,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing