- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 314U-BOX
Description
+
Splice Terminal 14-22AWG Brass White 23.4mm Tin
Search Keywords: 314UBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:314U-BOX
-
Alias/AKA:7000132397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$0.720
250
$0.644
500
$0.629
1,000
$0.616
2,500
$0.604
5,000
$0.595
7,500
$0.586
10,000 +
$0.577
Click for Quote
Log in
to unlock special pricing