- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 314U-BIN
Description
+
Splice Terminal 14-22AWG Brass White 23.4mm Tin
Search Keywords: 314UBIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:314U-BIN
-
Alias/AKA:7000058006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.5913
500
$0.4805
1,000
$0.4590
3,000
$0.4331
5,000
$0.4212
8,000
$0.4202
10,000
$0.4100
15,000 +
$0.4090
Click for Quote
Log in
to unlock special pricing