Image is representational - see mfr. specs

31168

3M

Lug Terminal (8.5/0)AWG 170.6mm 42.9mm Tin Carton

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Lug Terminal (8.5/0)AWG 170.6mm 42.9mm Tin Carton
Search Keywords: 31168
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    3M
  • Артикул / №:
    31168
  • Alias/AKA:
    7000031447
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    CL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
2 Weeks Можно отправить 15/6/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$76.29
6
$66.04
12
$64.13
30
$60.61
54
$60.46
102
$59.00
252 +
$56.73
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!