- Home ›
- All Products›
- 31129
Description
+
31129# 3M™ Scotchlok™ Copper Two Hole Long Barrel Lug 31129_ up to 35 kV_ 1 AWG_ Green
Search Keywords: 31129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31129
-
Alias/AKA:7000038683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$15.81
30
$14.63
50
$14.59
100
$14.00
250
$13.43
500
$13.07
1,000 +
$12.90
Click for Quote
Log in
to unlock special pricing