- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 31125
3M
31125
31125# 3M™ Scotchlok™ Copper Two Hole Long Barrel Lug 31125_ up to 35 kV_ 2 AWG_ Brown
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
31125# 3M™ Scotchlok™ Copper Two Hole Long Barrel Lug 31125_ up to 35 kV_ 2 AWG_ Brown
Search Keywords: 31125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31125
-
Alias/AKA:7000140669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 31125 RoHS compliant?
Yes, 31125 is RoHS compliant.
What is the lead time for 31125?
The standard lead time for 31125 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$16.84
25
$15.26
50
$14.57
100
$13.95
250
$13.38
500
$13.02
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing