- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 30024
Description
+
Lug Terminal 2AWG 50mm 15.9mm Tin Carton
Search Keywords: 30024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:30024
-
Alias/AKA:7000031391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing