- Home ›
- All Products›
- 2229-1X10FT
Description
+
2229-1X10FT# 3M™ Scotch-Seal™ Mastic Tape 2229-1 x 10 ft (25 mm x 3_05 m)_ 12 per case
Search Keywords: 22291X10FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2229-1X10FT
-
Alias/AKA:7000006032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3214100020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
12
$22.58
36
$21.27
60
$20.97
108
$20.11
252
$19.57
504
$19.31
1,008 +
$18.82
Click for Quote
Log in
to unlock special pricing