- Home ›
- All Products›
- 22-1/2X36YD
Description
+
3M™ 80012017036 Scotch 22 Vinyl Electrical Tape Black 12mm x 33m
Search Keywords: 2212X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:22-1/2X36YD
-
Alias/AKA:7000057495
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Rolls
Ships today, if you order in
Minimum Order Quantity:
5 Rolls
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$14.01
10
$13.68
48
$13.28
96
$12.92
144
$12.89
288
$12.75
528 +
$12.68
Click for Quote
Log in
to unlock special pricing