- Home ›
- All Products›
- 2210-4X10FT
Description
+
Scotch(R) Vinyl Mastic Roll 2210-4x10FT, 4 in x 10 ft 102 mm x 3, 05 m), | 3M 2210-4X10FT
Search Keywords: 22104X10FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:2210-4X10FT
-
Alias/AKA:7000026559
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$120.56
5
$108.50
8
$94.94
10 +
$93.04
Click for Quote
Log in
to unlock special pricing