- Home ›
- All Products›
- 20-1X60YDS
Available Replacements
RECOMMENDED REPLACEMENT
3M
20-1X60YDS
3M(TM) Epoxy Film Electrical Tape Super20, 1 in x 60 yd (25, 40 mm x 55 m), 36 p
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
3M(TM) Epoxy Film Electrical Tape Super20, 1 in x 60 yd (25, 40 mm x 55 m), 36 p
Search Keywords: 201X60YDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:20-1X60YDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 20-1X60YDS discontinued?
Yes, 20-1X60YDS from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 20-1X60YDS?
The recommended replacement for 20-1X60YDS is 7000031665 from 3M, available from OnlineComponents.com.
Is 20-1X60YDS RoHS compliant?
Yes, 20-1X60YDS is RoHS compliant.
What is the lead time for 20-1X60YDS?
The standard lead time for 20-1X60YDS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.