- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 20001
Description
+
Aluminum Connector - Up to 35 kV - 6 AWG - Gray - 50/Case.
Search Keywords: 20001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:20001
-
Alias/AKA:7000132233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$31.28
5
$29.48
10
$29.41
25
$28.61
50
$27.84
100
$27.77
250 +
$27.32
Click for Quote
Log in
to unlock special pricing