- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 165BK4A
3M
165BK4A
Tape - Rubber Adhesive - PVC (Polyvinyl Chloride) - 3/4 in x 60 ft (19 mm x 18 m) - 0.0060" (6.0 mils, 0.152mm) Thickness - Bl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:165BK4A
-
Alias/AKA:7100169254
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adhesive Material:N/A