- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 16-14-W
3M
16-14-W
3M Non-Insulated Brazed Seam Ring Tongue - 4AWG - Thickness 0.075 in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M Non-Insulated Brazed Seam Ring Tongue - 4AWG - Thickness 0.075 in
Search Keywords: 1614W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:16-14-W
-
Alias/AKA:7100163764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 16-14-W RoHS compliant?
Yes, 16-14-W is RoHS compliant.
What is the lead time for 16-14-W?
The standard lead time for 16-14-W is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,225
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.263
250
$1.079
500
$1.020
1,000
$0.972
2,500
$0.906
5,000
$0.904
7,500
$0.902
10,000 +
$0.900
Click for Quote
Log in
to unlock special pricing