- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 130C-2X30FT
3M
130C-2X30FT
Electrical Tape Rubber - Self Fusing Adhesive - Black - 2.00" (50.80mm) X 30' (9.1m) 10 yds.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electrical Tape Rubber - Self Fusing Adhesive - Black - 2.00" (50.80mm) X 30' (9.1m) 10 yds.
Search Keywords: 130C2X30FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:130C-2X30FT
-
Alias/AKA:7000006091
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Adhesive Material:N/A
Product Guides
+
Frequently Asked Questions
Is 130C-2X30FT RoHS compliant?
Yes, 130C-2X30FT is RoHS compliant.
What is the lead time for 130C-2X30FT?
The standard lead time for 130C-2X30FT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$108.08
3
$105.33
6
$100.53
9
$98.90
12 +
$76.54
Click for Quote
Log in
to unlock special pricing