- Home ›
- All Products›
- 1252-EMS-MARKER-WATER-15"
Description
+
Tamper Proof Sealant - 1.5 g/cc Density - 5 oz Tube - White.
Search Keywords: 1252EMSMARKERWATER15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1252-EMS-MARKER-WATER-15"
-
Alias/AKA:7100000165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3214100010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$29.23
5
$27.55
10
$27.14
36
$26.55
72
$26.02
108
$25.63
252 +
$25.25
Click for Quote
Log in
to unlock special pricing