- Home ›
- All Products›
- 1252-5OZ-TUBE-WHITE
Description
+
Tamper Proof Sealant - 1.5 g/cc Density - 5 oz Tube - White.
Search Keywords: 12525OZTUBEWHITE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1252-5OZ-TUBE-WHITE
-
Alias/AKA:7100000165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3214100010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.03
5
$31.13
10
$30.66
36
$30.00
72
$29.40
108
$29.03
252 +
$28.85
Click for Quote
Log in
to unlock special pricing