- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 1205-1/4X36YD
3M
1205-1/4X36YD
Polyimide Film Electrical Tape 1205 - Amber - Acrylic Adhesive - 1 mil film - 1/4 in x 36 yd (6 -35 mm x 33 m) - 36/Case.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 1205-1/4X36YD |
| Alias/AKA: | 7010303999 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |