- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 1181-3/8X18YD
3M
1181-3/8X18YD
3M™ EMI Copper Foil Shielding Tape 1181 - 3/8 in x 18 yd (9.52 mm x 16.5 m) - Copper - Thickness 2.6mil
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 1181-3/8X18YD |
| Alias/AKA: | 7000132696 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 7410110000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Adhesive Material: | Acrylic |