- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 1181-3/4X18YD
3M
1181-3/4X18YD
3M™ EMI Copper Foil Shielding Tape 1181 - 3/4 in x 18 yd (19.05 mm x 16.5 m) - Copper - Thickness 2.6mil
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1181-3/4X18YD
-
Alias/AKA:7100084399
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
12 -
Adhesive Material:Acrylic