Image is representational - see manufacturer specifications

3M Authorized Distributor

1181-1/2X18YD

3M™ EMI Copper Foil Shielding Tape 1181 - 1/2 in x 18 yd (12.70 mm x 16.5 m) - Copper - Thickness 2.6mil

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3M™ EMI Copper Foil Shielding Tape 1181 - 1/2 in x 18 yd (12.70 mm x 16.5 m) - Copper - Thickness 2.6mil
Search Keywords: 118112X18YD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: 1181-1/2X18YD
Alias/AKA: 7000132182
Unit of Measure: Per Roll
RoHS: Yes
HTS: 7410110000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Adhesive Material: Acrylic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1181-1/2X18YD RoHS compliant?
Yes, 1181-1/2X18YD is RoHS compliant.
What is the lead time for 1181-1/2X18YD?
The standard lead time for 1181-1/2X18YD is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153 Rolls
Can Ship immediately
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.64
5
$64.99
18
$64.20
36
$52.58
54
$52.45
108
$51.27
252 +
$51.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!