- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 076308-62399
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords: 07630862399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:076308-62399
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917290090
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:36.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
300
$0.5407
600
$0.5325
1,200
$0.5157
2,700
$0.4857
5,100
$0.4784
7,500
$0.4589
10,200
$0.4520
15,000 +
$0.4452
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Polyolefin Black Thick Box
In Stock:
1,000
Minimum Order:
300