- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 06252
Description
+
Cable Ties Standard Locking Nylon 6/6 Natural 104mm 50N Bag
Search Keywords: 06252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:06252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:368 x 4.6 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT