- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 06226
Description
+
Standard Cable Tie - 8 in - Natural.
Search Keywords: 06226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:06226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:190 x 4.5 mm
-
Color:Natural
-
Operating Temperature:0°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
139
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
139
$0.109
250
$0.107
500 +
$0.105
Click for Quote
Log in
to unlock special pricing