- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-95149
Description
+
3M Vinyl Insulated With Insulation Grip Female Disconnect - 70F-110-20-PB - 26-24AWG - Thickness 0.020"
Search Keywords: 05400795149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-95149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/1/26
Possible Replacement
Quick Disconnect Terminal 22-26AWG Brass F 16mm Tin Loose
In Stock:
15
Minimum Order:
1,000