- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 054007-49953
Description
+
Cable Markers Pre-Marked Adhesive Vinyl Impregnated Cloth White
Search Keywords: 05400749953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-49953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$121.44
5
$26.63
10
$22.76
25
$21.55
50
$20.64
100
$19.28
250 +
$18.78
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Wire Marker - ScotchCode™ Book - Pre Printed - 1 to 45 - 5.6mm x 34.8 mm - Vinyl Cloth - Black - White.
In Stock:
4
Minimum Order:
5