- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 054007-43154
Description
+
3M™ Performance Plus™ Wire Connector - R/Y+POUCH - 600V
Search Keywords: 05400743154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-43154
-
Alias/AKA:R/Y+BOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Connector
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8-22 AWG
-
Color:Red/Yellow
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.2724
1,000
$0.2476
3,000
$0.2368
5,000
$0.2301
8,000
$0.2238
10,000
$0.2233
25,000
$0.2150
50,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT