- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 054007-406549
Description
+
The 054007-406549 is a heavy-duty, flame-retardant, sealant-lined polyolefin heat shrink tubing designed for mechanical and environmental protection.
Search Keywords: 054007406549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-406549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Color:Black
-
Inside Diameter After Shrinking:16.5 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$57.65
5
$33.32
10
$30.33
25
$29.03
50
$27.47
100
$26.40
250 +
$25.74
Click for Quote
Log in
to unlock special pricing